Documentos Técnicos
Especificações
Brand
Wurth ElektronikPluggable Terminal Block Type
Plug
Number Of Contacts
2
Pitch
5mm
Series
385
Number Of Rows
1
Mounting Type
Plug-In
Termination Method
Screw
Current Rating
16A
Voltage Rating
300 V ac
Colour
Grey
Material
PC
Detalhes do produto
Wurth WR-TBL 385 Series 5.0mm Pitch Terminal Block Plug Connectors
WR-TBL 385 series terminal block plug connectors with a 5.0mm pitch and a horizontal wire entry.These 385 series 5.0mm terminal block plugs use an M2.5 screw terminal termination method for a secure connection to the conductor. The housings are made from grey UL94-V0 polycarbonate and are designed to be divisible. These 5.0mm 385 series terminal block plugs will accept a wire size of 24-12 AWG (0.2-2.5 mm2)
Wurth 5.00mm Pitch Two Part Terminal Blocks
R$ 138,80
R$ 27,76 Each (In a Pack of 5) (Sem VAT)
5
R$ 138,80
R$ 27,76 Each (In a Pack of 5) (Sem VAT)
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 45 | R$ 27,76 | R$ 138,80 |
50 - 95 | R$ 21,47 | R$ 107,35 |
100 - 245 | R$ 18,82 | R$ 94,10 |
250 - 495 | R$ 17,51 | R$ 87,55 |
500+ | R$ 16,04 | R$ 80,20 |
Documentos Técnicos
Especificações
Brand
Wurth ElektronikPluggable Terminal Block Type
Plug
Number Of Contacts
2
Pitch
5mm
Series
385
Number Of Rows
1
Mounting Type
Plug-In
Termination Method
Screw
Current Rating
16A
Voltage Rating
300 V ac
Colour
Grey
Material
PC
Detalhes do produto
Wurth WR-TBL 385 Series 5.0mm Pitch Terminal Block Plug Connectors
WR-TBL 385 series terminal block plug connectors with a 5.0mm pitch and a horizontal wire entry.These 385 series 5.0mm terminal block plugs use an M2.5 screw terminal termination method for a secure connection to the conductor. The housings are made from grey UL94-V0 polycarbonate and are designed to be divisible. These 5.0mm 385 series terminal block plugs will accept a wire size of 24-12 AWG (0.2-2.5 mm2)