Documentos Técnicos
Especificações
Brand
Wurth ElektronikGender
Female
Mounting Type
Through Hole
USB Type
A
Termination Method
Solder
USB Version
3.0
Body Orientation
Right Angle
Current Rating
250.0mA
Voltage Rating
30.0 V
Series
WR-COM
Contact Material
Copper Alloy
Minimum Operating Temperature
-20.0°C
Maximum Operating Temperature
+85°C
País de Origem
China
Detalhes do produto
USB 3.0 PCB Sockets and Plugs
This range of Wurth USB 3.0 PCB connectors includes various Standard-A, Standard-B and Mini-B configurations. These USB 3.0 Sockets and Plug are all horizontal and includes a stacked double socket combination.
Wurth USB 3.0 PCB Connectors and Cable Assemblies
The WR-COM connector series from Wurth is one of the first USB 3.0 connectors in the market that complies with specifications of the USB Implementers Forum. The USB 3.0 architecture allows transmission speeds up to 5 Gbits/s which are 10x faster than the previous standard. This USB 3.0 dual-bus architecture is both backwards and forward compatible (USB 3.0 devise in a 2.0 port). The benefits of using USB 3.0 are reduced transmission times and power consumption. The USB 3.0 ports are characterised by their Blue colour and will physically accept 2.0 hardware despite having more pins.
R$ 9.506,00
R$ 47,53 Each (On a Reel of 200) (Sem VAT)
200
R$ 9.506,00
R$ 47,53 Each (On a Reel of 200) (Sem VAT)
200
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Bobina |
---|---|---|
200 - 200 | R$ 47,53 | R$ 9.506,00 |
400+ | R$ 41,04 | R$ 8.208,00 |
Documentos Técnicos
Especificações
Brand
Wurth ElektronikGender
Female
Mounting Type
Through Hole
USB Type
A
Termination Method
Solder
USB Version
3.0
Body Orientation
Right Angle
Current Rating
250.0mA
Voltage Rating
30.0 V
Series
WR-COM
Contact Material
Copper Alloy
Minimum Operating Temperature
-20.0°C
Maximum Operating Temperature
+85°C
País de Origem
China
Detalhes do produto
USB 3.0 PCB Sockets and Plugs
This range of Wurth USB 3.0 PCB connectors includes various Standard-A, Standard-B and Mini-B configurations. These USB 3.0 Sockets and Plug are all horizontal and includes a stacked double socket combination.
Wurth USB 3.0 PCB Connectors and Cable Assemblies
The WR-COM connector series from Wurth is one of the first USB 3.0 connectors in the market that complies with specifications of the USB Implementers Forum. The USB 3.0 architecture allows transmission speeds up to 5 Gbits/s which are 10x faster than the previous standard. This USB 3.0 dual-bus architecture is both backwards and forward compatible (USB 3.0 devise in a 2.0 port). The benefits of using USB 3.0 are reduced transmission times and power consumption. The USB 3.0 ports are characterised by their Blue colour and will physically accept 2.0 hardware despite having more pins.