Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Wurth Elektronik USB 3.0, Male USB A to Male USB B, 1m

Nº de Estoque RS: 748-0920Marca: Wurth ElektronikPart Number: 692903100000Distrelec Article No.: 14257121
brand-logo
Ver tudo em USB Cables

Documentos Técnicos

Especificações

Length

1m

Connector 1

USB A

Connector 2

USB B

USB Cable Type

USB Cable

USB Version

USB 3.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Blue

Connector B

USB B

Connector A

USB A

Connector B Gender

Male

Distrelec Product Id

14257121

Detalhes do produto

USB 3.0 Cable Assemblies

From Wurth Elektronik, a range of USB 3.0 cable assemblies with various gender Standard-A, Standard-B and Micro-B connectors. With each cable measuring 1m in length, this highly versatile range of cable assemblies is suitable for many USB 3.0 applications.

Wurth USB 3.0 PCB Connectors and Cable Assemblies

The WR-COM connector series from Wurth is one of the first USB 3.0 connectors in the market that complies with specifications of the USB Implementers Forum. The USB 3.0 architecture allows transmission speeds up to 5 Gbits/s which are 10x faster than the previous standard. This USB 3.0 dual-bus architecture is both backwards and forward compatible (USB 3.0 devise in a 2.0 port). The benefits of using USB 3.0 are reduced transmission times and power consumption. The USB 3.0 ports are characterised by their Blue colour and will physically accept 2.0 hardware despite having more pins.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 290,69

R$ 290,69 Each (Sem VAT)

Wurth Elektronik USB 3.0, Male USB A to Male USB B, 1m

R$ 290,69

R$ 290,69 Each (Sem VAT)

Wurth Elektronik USB 3.0, Male USB A to Male USB B, 1m
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 14R$ 290,69
15 - 49R$ 287,94
50 - 99R$ 277,10
100+R$ 258,61
Você pode estar interessado em

Documentos Técnicos

Especificações

Length

1m

Connector 1

USB A

Connector 2

USB B

USB Cable Type

USB Cable

USB Version

USB 3.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Blue

Connector B

USB B

Connector A

USB A

Connector B Gender

Male

Distrelec Product Id

14257121

Detalhes do produto

USB 3.0 Cable Assemblies

From Wurth Elektronik, a range of USB 3.0 cable assemblies with various gender Standard-A, Standard-B and Micro-B connectors. With each cable measuring 1m in length, this highly versatile range of cable assemblies is suitable for many USB 3.0 applications.

Wurth USB 3.0 PCB Connectors and Cable Assemblies

The WR-COM connector series from Wurth is one of the first USB 3.0 connectors in the market that complies with specifications of the USB Implementers Forum. The USB 3.0 architecture allows transmission speeds up to 5 Gbits/s which are 10x faster than the previous standard. This USB 3.0 dual-bus architecture is both backwards and forward compatible (USB 3.0 devise in a 2.0 port). The benefits of using USB 3.0 are reduced transmission times and power consumption. The USB 3.0 ports are characterised by their Blue colour and will physically accept 2.0 hardware despite having more pins.

Você pode estar interessado em