Wurth Elektronik, 726 Dust Cap for use with USB Type B

Documentos Técnicos
Especificações
Brand
Wurth ElektronikSeries
726
For Use With
USB Type B
Socket Type
USB B
Material
PP
Accessory Type
Dust Cap
Gender
Female
Detalhes do produto
USB Accessories
A range of socket Dust Covers / Caps from Wurth for various USB types.
Wurth USB 3.0 PCB Connectors and Cable Assemblies
The WR-COM connector series from Wurth is one of the first USB 3.0 connectors in the market that complies with specifications of the USB Implementers Forum. The USB 3.0 architecture allows transmission speeds up to 5 Gbits/s which are 10x faster than the previous standard. This USB 3.0 dual-bus architecture is both backwards and forward compatible (USB 3.0 devise in a 2.0 port). The benefits of using USB 3.0 are reduced transmission times and power consumption. The USB 3.0 ports are characterised by their Blue colour and will physically accept 2.0 hardware despite having more pins.
R$ 68,75
R$ 13,75 Each (In a Pack of 5) (Sem VAT)
5
R$ 68,75
R$ 13,75 Each (In a Pack of 5) (Sem VAT)
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 70 | R$ 13,75 | R$ 68,75 |
75 - 245 | R$ 11,68 | R$ 58,40 |
250 - 495 | R$ 10,16 | R$ 50,80 |
500 - 1245 | R$ 9,70 | R$ 48,50 |
1250+ | R$ 9,43 | R$ 47,15 |
Documentos Técnicos
Especificações
Brand
Wurth ElektronikSeries
726
For Use With
USB Type B
Socket Type
USB B
Material
PP
Accessory Type
Dust Cap
Gender
Female
Detalhes do produto
USB Accessories
A range of socket Dust Covers / Caps from Wurth for various USB types.
Wurth USB 3.0 PCB Connectors and Cable Assemblies
The WR-COM connector series from Wurth is one of the first USB 3.0 connectors in the market that complies with specifications of the USB Implementers Forum. The USB 3.0 architecture allows transmission speeds up to 5 Gbits/s which are 10x faster than the previous standard. This USB 3.0 dual-bus architecture is both backwards and forward compatible (USB 3.0 devise in a 2.0 port). The benefits of using USB 3.0 are reduced transmission times and power consumption. The USB 3.0 ports are characterised by their Blue colour and will physically accept 2.0 hardware despite having more pins.