Wurth Elektronik, 726 Dust Cap for use with USB Type A

Nº de Estoque RS: 763-5754Marca: Wurth ElektronikPart Number: 726141006
brand-logo
Ver tudo em USB Connector Accessories

Documentos Técnicos

Especificações

Series

726

For Use With

USB Type A

Material

Nylon

Accessory Type

Dust Cap

Gender

Female

Detalhes do produto

USB Accessories

A range of socket Dust Covers / Caps from Wurth for various USB types.

Wurth USB 3.0 PCB Connectors and Cable Assemblies

The WR-COM connector series from Wurth is one of the first USB 3.0 connectors in the market that complies with specifications of the USB Implementers Forum. The USB 3.0 architecture allows transmission speeds up to 5 Gbits/s which are 10x faster than the previous standard. This USB 3.0 dual-bus architecture is both backwards and forward compatible (USB 3.0 devise in a 2.0 port). The benefits of using USB 3.0 are reduced transmission times and power consumption. The USB 3.0 ports are characterised by their Blue colour and will physically accept 2.0 hardware despite having more pins.

Informações de estoque temporariamente indisponíveis.

R$ 68,00

R$ 13,60 Each (In a Pack of 5) (Sem VAT)

Wurth Elektronik, 726 Dust Cap for use with USB Type A

R$ 68,00

R$ 13,60 Each (In a Pack of 5) (Sem VAT)

Wurth Elektronik, 726 Dust Cap for use with USB Type A
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 70R$ 13,60R$ 68,00
75 - 245R$ 11,59R$ 57,95
250 - 495R$ 9,49R$ 47,45
500 - 1245R$ 9,08R$ 45,40
1250+R$ 8,80R$ 44,00

Documentos Técnicos

Especificações

Series

726

For Use With

USB Type A

Material

Nylon

Accessory Type

Dust Cap

Gender

Female

Detalhes do produto

USB Accessories

A range of socket Dust Covers / Caps from Wurth for various USB types.

Wurth USB 3.0 PCB Connectors and Cable Assemblies

The WR-COM connector series from Wurth is one of the first USB 3.0 connectors in the market that complies with specifications of the USB Implementers Forum. The USB 3.0 architecture allows transmission speeds up to 5 Gbits/s which are 10x faster than the previous standard. This USB 3.0 dual-bus architecture is both backwards and forward compatible (USB 3.0 devise in a 2.0 port). The benefits of using USB 3.0 are reduced transmission times and power consumption. The USB 3.0 ports are characterised by their Blue colour and will physically accept 2.0 hardware despite having more pins.