Wurth Elektronik Ferrite Ring EMI Suppression Toroidal Ferrite, For: Coaxial Cable, Multiconductor Wire, Wires,

Documentos Técnicos
Especificações
Brand
Wurth ElektronikType
EMI Suppression Toroidal Ferrite
Dimensions
28 x 16 x 20mm
Application
Coaxial Cable, Multiconductor Wire, Wires, Wire-Wrapping Cable
Material
3 W 800
Height
20mm
Inner Diameter
16mm
Outer Diameter
28mm
País de Origem
China
Detalhes do produto
EMI Suppression Toroidal Ferrite - WE-TOF Series
The WE-TOF series NiZn Broadband absorber ferrite cores available in a diverse type and range of NiZn to give the best possible interference suppression. This series of EMI suppression tordial ferrite cores are suitable for use with standard wire, twisted wire, multi conductor and Co-axial cables.
Applications for the WE-TOF series include power supplies cable, data cable and measurement signal lines cable
R$ 431,50
R$ 86,30 Each (In a Pack of 5) (Sem VAT)
5
R$ 431,50
R$ 86,30 Each (In a Pack of 5) (Sem VAT)
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 70 | R$ 86,30 | R$ 431,50 |
75 - 495 | R$ 72,23 | R$ 361,15 |
500 - 1245 | R$ 55,22 | R$ 276,10 |
1250 - 2495 | R$ 52,31 | R$ 261,55 |
2500+ | R$ 51,70 | R$ 258,50 |
Documentos Técnicos
Especificações
Brand
Wurth ElektronikType
EMI Suppression Toroidal Ferrite
Dimensions
28 x 16 x 20mm
Application
Coaxial Cable, Multiconductor Wire, Wires, Wire-Wrapping Cable
Material
3 W 800
Height
20mm
Inner Diameter
16mm
Outer Diameter
28mm
País de Origem
China
Detalhes do produto
EMI Suppression Toroidal Ferrite - WE-TOF Series
The WE-TOF series NiZn Broadband absorber ferrite cores available in a diverse type and range of NiZn to give the best possible interference suppression. This series of EMI suppression tordial ferrite cores are suitable for use with standard wire, twisted wire, multi conductor and Co-axial cables.
Applications for the WE-TOF series include power supplies cable, data cable and measurement signal lines cable