Wurth Elektronik Ferrite Ring Toroid Core, For: General Electronics, 40.6 27.4 (Dia.) x 15mm

Documentos Técnicos
Especificações
Brand
Wurth ElektronikType
Toroid Core
Dimensions
40.6 27.4 (Dia.) x 15mm
Application
General Electronics
Material
4W620
Diameter
40.6mm
Height
15mm
Inner Diameter
27.4mm
Outer Diameter
40.6mm
Distrelec Product Id
30165025
País de Origem
Taiwan, Province Of China
Detalhes do produto
EMI Suppression Toroidal Ferrite - WE-TOF Series
The WE-TOF series NiZn Broadband absorber ferrite cores available in a diverse type and range of NiZn to give the best possible interference suppression. This series of EMI suppression tordial ferrite cores are suitable for use with standard wire, twisted wire, multi conductor and Co-axial cables.
Applications for the WE-TOF series include power supplies cable, data cable and measurement signal lines cable
R$ 100,37
R$ 100,37 Each (Sem VAT)
1
R$ 100,37
R$ 100,37 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 24 | R$ 100,37 |
25 - 49 | R$ 95,77 |
50 - 99 | R$ 91,92 |
100 - 249 | R$ 89,51 |
250+ | R$ 88,92 |
Documentos Técnicos
Especificações
Brand
Wurth ElektronikType
Toroid Core
Dimensions
40.6 27.4 (Dia.) x 15mm
Application
General Electronics
Material
4W620
Diameter
40.6mm
Height
15mm
Inner Diameter
27.4mm
Outer Diameter
40.6mm
Distrelec Product Id
30165025
País de Origem
Taiwan, Province Of China
Detalhes do produto
EMI Suppression Toroidal Ferrite - WE-TOF Series
The WE-TOF series NiZn Broadband absorber ferrite cores available in a diverse type and range of NiZn to give the best possible interference suppression. This series of EMI suppression tordial ferrite cores are suitable for use with standard wire, twisted wire, multi conductor and Co-axial cables.
Applications for the WE-TOF series include power supplies cable, data cable and measurement signal lines cable