Documentos Técnicos
Especificações
Brand
Wurth ElektronikSeries
WE-NCF
Type
Split Core
Application
Computers, Easy To Mount On Already Installed Cables Or Cables With Connecters, Interference Problems On Data Lines, Terminals
Material
4W620
Key
No
Impedance at 25 MHz
64Ω
Openable
Yes
Outer Dimensions
19.4 x 16 x 8.2mm
Impedance at 100 MHz
106Ω
Aperture Diameter
8.2mm
Number of Apertures
1
Outer Depth
16mm
Outer Height
8.2mm
Outer Width
19.4mm
Detalhes do produto
Ferrite Ring Core with Nylon Clamp - WE-NCF Series
WE-NCF Ferrite Ring Core with a nylon clamp to support the installation of the ferrite core. The WE-CMB Series are easy to mount on already installed cables or cables with connectors.
Applications for the WE_NCF series include: Computers; Terminals; Interference problems on data lines
Split Ferrite Rings
These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.
R$ 105,32
R$ 105,32 Each (Sem VAT)
Padrão
1
R$ 105,32
R$ 105,32 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 105,32 |
10 - 24 | R$ 102,84 |
25 - 49 | R$ 98,82 |
50 - 99 | R$ 92,41 |
100+ | R$ 84,08 |
Documentos Técnicos
Especificações
Brand
Wurth ElektronikSeries
WE-NCF
Type
Split Core
Application
Computers, Easy To Mount On Already Installed Cables Or Cables With Connecters, Interference Problems On Data Lines, Terminals
Material
4W620
Key
No
Impedance at 25 MHz
64Ω
Openable
Yes
Outer Dimensions
19.4 x 16 x 8.2mm
Impedance at 100 MHz
106Ω
Aperture Diameter
8.2mm
Number of Apertures
1
Outer Depth
16mm
Outer Height
8.2mm
Outer Width
19.4mm
Detalhes do produto
Ferrite Ring Core with Nylon Clamp - WE-NCF Series
WE-NCF Ferrite Ring Core with a nylon clamp to support the installation of the ferrite core. The WE-CMB Series are easy to mount on already installed cables or cables with connectors.
Applications for the WE_NCF series include: Computers; Terminals; Interference problems on data lines
Split Ferrite Rings
These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.