Wurth, WE-LQS, 2512 (6432M) Shielded Wire-wound SMD Inductor 1 μH ±20% Semi-Shielded 2.2A Idc

Nº de Estoque RS: 814-2424Marca: Wurth ElektronikPart Number: 74404024010Distrelec Article No.: 30187797
brand-logo
Ver tudo em Surface Mount Inductors

Documentos Técnicos

Especificações

Inductance

1 μH

Maximum dc Current

2.2A

Package/Case

2512 (6432M)

Length

2.5mm

Depth

2mm

Height

1.2mm

Dimensions

2.5 x 2 x 1.2mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

37mΩ

Series

WE-LQS

Maximum Self Resonant Frequency

85MHz

Inductor Construction

Semi-Shielded

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

País de Origem

China

Detalhes do produto

WE-LQS Series Magnetically Shielded Power Inductors

Wurth Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 73,75

R$ 14,75 Each (In a Bag of 5) (Sem VAT)

Wurth, WE-LQS, 2512 (6432M) Shielded Wire-wound SMD Inductor 1 μH ±20% Semi-Shielded 2.2A Idc

R$ 73,75

R$ 14,75 Each (In a Bag of 5) (Sem VAT)

Wurth, WE-LQS, 2512 (6432M) Shielded Wire-wound SMD Inductor 1 μH ±20% Semi-Shielded 2.2A Idc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Saco
5 - 45R$ 14,75R$ 73,75
50 - 95R$ 12,68R$ 63,40
100 - 245R$ 11,40R$ 57,00
250 - 495R$ 10,02R$ 50,10
500+R$ 9,42R$ 47,10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Inductance

1 μH

Maximum dc Current

2.2A

Package/Case

2512 (6432M)

Length

2.5mm

Depth

2mm

Height

1.2mm

Dimensions

2.5 x 2 x 1.2mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

37mΩ

Series

WE-LQS

Maximum Self Resonant Frequency

85MHz

Inductor Construction

Semi-Shielded

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

País de Origem

China

Detalhes do produto

WE-LQS Series Magnetically Shielded Power Inductors

Wurth Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more