Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Wurth, WE-LQS, 5040 Shielded Wire-wound SMD Inductor 1 μH ±30% Semi-Shielded 4.9A Idc

Nº de Estoque RS: 814-2540Marca: Wurth ElektronikPart Number: 74404054010
brand-logo
Ver tudo em Surface Mount Inductors

Documentos Técnicos

Especificações

Inductance

1 μH

Maximum dc Current

4.9A

Package/Case

5040

Length

5mm

Depth

5mm

Height

4mm

Dimensions

5 x 5 x 4mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

12mΩ

Series

WE-LQS

Maximum Self Resonant Frequency

117MHz

Inductor Construction

Semi-Shielded

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

País de Origem

China

Detalhes do produto

WE-LQS Series Magnetically Shielded Power Inductors

Wurth Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 125,95

R$ 25,19 Each (In a Bag of 5) (Sem VAT)

Wurth, WE-LQS, 5040 Shielded Wire-wound SMD Inductor 1 μH ±30% Semi-Shielded 4.9A Idc

R$ 125,95

R$ 25,19 Each (In a Bag of 5) (Sem VAT)

Wurth, WE-LQS, 5040 Shielded Wire-wound SMD Inductor 1 μH ±30% Semi-Shielded 4.9A Idc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Saco
5 - 45R$ 25,19R$ 125,95
50 - 245R$ 23,00R$ 115,00
250 - 495R$ 21,25R$ 106,25
500 - 2995R$ 20,14R$ 100,70
3000+R$ 19,40R$ 97,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Inductance

1 μH

Maximum dc Current

4.9A

Package/Case

5040

Length

5mm

Depth

5mm

Height

4mm

Dimensions

5 x 5 x 4mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

12mΩ

Series

WE-LQS

Maximum Self Resonant Frequency

117MHz

Inductor Construction

Semi-Shielded

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

País de Origem

China

Detalhes do produto

WE-LQS Series Magnetically Shielded Power Inductors

Wurth Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more