Wurth, WE-TPC, 8020 Shielded Wire-wound SMD Inductor with a Ferrite Core, 15 μH ±30% Shielded 1.65A Idc

Nº de Estoque RS: 163-4879Marca: Wurth ElektronikPart Number: 7440700150
brand-logo
Ver tudo em Surface Mount Inductors

Documentos Técnicos

Especificações

Inductance

15 μH

Maximum dc Current

1.65A

Package/Case

8020

Length

8mm

Depth

1.8mm

Height

8mm

Dimensions

8 x 8 x 1.8mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

140mΩ

Series

WE-TPC

Core Material

Ferrite

Maximum Self Resonant Frequency

25MHz

Inductor Construction

Shielded

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

País de Origem

China

Detalhes do produto

WE-TPC Series 8mm Square Magnetically Shielded Wire Wound Chokes

Wurth Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 15.141,50

R$ 27,53 Each (On a Reel of 550) (Sem VAT)

Wurth, WE-TPC, 8020 Shielded Wire-wound SMD Inductor with a Ferrite Core, 15 μH ±30% Shielded 1.65A Idc

R$ 15.141,50

R$ 27,53 Each (On a Reel of 550) (Sem VAT)

Wurth, WE-TPC, 8020 Shielded Wire-wound SMD Inductor with a Ferrite Core, 15 μH ±30% Shielded 1.65A Idc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Inductance

15 μH

Maximum dc Current

1.65A

Package/Case

8020

Length

8mm

Depth

1.8mm

Height

8mm

Dimensions

8 x 8 x 1.8mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

140mΩ

Series

WE-TPC

Core Material

Ferrite

Maximum Self Resonant Frequency

25MHz

Inductor Construction

Shielded

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

País de Origem

China

Detalhes do produto

WE-TPC Series 8mm Square Magnetically Shielded Wire Wound Chokes

Wurth Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more