Documentos Técnicos
Especificações
Brand
Wurth ElektronikInductance
26 μH
Maximum dc Current
10.3A
Mounting Type
Lead Wire
Maximum DC Resistance
15mΩ
Tolerance
±20%
Diameter
28.5mm
Depth
14.5mm
Height
14.5mm
Dimensions
28.5 (Dia.) x 14.5mm
Core Material
Ferrite
Lead Pitch
11.5mm
Series
WE-SI
Terminal Type
Through Hole
Lead Diameter
1.2mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
País de Origem
China
Detalhes do produto
Wurth WE-FI/SI Series Toroidal Radial Chokes
Wurth Elektronik WE-FI series leaded inductors have a magnetic powder core and are ideal for use as storage suppressors in chopper regulators or as filter or smoothing chokes for suppression in thyristor or triac circuits. The ratings are based on recommendations of the various manufacturers of chopper regulator ICs.
Wurth Leaded Inductors (Chokes)
R$ 1.313,40
R$ 43,78 Each (In a Tray of 30) (Sem VAT)
30
R$ 1.313,40
R$ 43,78 Each (In a Tray of 30) (Sem VAT)
30
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Wurth ElektronikInductance
26 μH
Maximum dc Current
10.3A
Mounting Type
Lead Wire
Maximum DC Resistance
15mΩ
Tolerance
±20%
Diameter
28.5mm
Depth
14.5mm
Height
14.5mm
Dimensions
28.5 (Dia.) x 14.5mm
Core Material
Ferrite
Lead Pitch
11.5mm
Series
WE-SI
Terminal Type
Through Hole
Lead Diameter
1.2mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
País de Origem
China
Detalhes do produto
Wurth WE-FI/SI Series Toroidal Radial Chokes
Wurth Elektronik WE-FI series leaded inductors have a magnetic powder core and are ideal for use as storage suppressors in chopper regulators or as filter or smoothing chokes for suppression in thyristor or triac circuits. The ratings are based on recommendations of the various manufacturers of chopper regulator ICs.