Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Wurth Elektronik, WE-CNSW 800mA 50 V dc 10 → 1000MHz, SMD RFI Filter, SMD

Nº de Estoque RS: 163-4065Marca: Wurth ElektronikPart Number: 744230220
brand-logo
Ver tudo em Filtros Lineares de Força

Documentos Técnicos

Especificações

Maximum Current Rating

800mA

Maximum Voltage Rating

50 V dc

Mounting Type

Surface Mount

Termination Style

SMD

Series

WE-CNSW

Operating Frequency

10 → 1000MHz

Length

1.1mm

Depth

0.85mm

Height

1.6mm

Dimensions

1.6 x 0.85 x 1.1mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Detalhes do produto

Wurth WE-CNSW SMD Series Common Mode Chokes

Wurth WE-CNSW common mode filters offer high common mode suppression at high frequency and the winding symmetry provides small influence on high speed signals. Offered with a range of rated currents and impedance values, suitable applications for these common mode filters include USB 2.0, Firewire, LVDS, LAN, high speed data lines and common mode noise sources.

Wurth SMD Common Mode Chokes

Informações de estoque temporariamente indisponíveis.

R$ 37.800,00

R$ 18,90 Each (On a Reel of 2000) (Sem VAT)

Wurth Elektronik, WE-CNSW 800mA 50 V dc 10 → 1000MHz, SMD RFI Filter, SMD

R$ 37.800,00

R$ 18,90 Each (On a Reel of 2000) (Sem VAT)

Wurth Elektronik, WE-CNSW 800mA 50 V dc 10 → 1000MHz, SMD RFI Filter, SMD
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Maximum Current Rating

800mA

Maximum Voltage Rating

50 V dc

Mounting Type

Surface Mount

Termination Style

SMD

Series

WE-CNSW

Operating Frequency

10 → 1000MHz

Length

1.1mm

Depth

0.85mm

Height

1.6mm

Dimensions

1.6 x 0.85 x 1.1mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Detalhes do produto

Wurth WE-CNSW SMD Series Common Mode Chokes

Wurth WE-CNSW common mode filters offer high common mode suppression at high frequency and the winding symmetry provides small influence on high speed signals. Offered with a range of rated currents and impedance values, suitable applications for these common mode filters include USB 2.0, Firewire, LVDS, LAN, high speed data lines and common mode noise sources.

Wurth SMD Common Mode Chokes