Wurth, WE-MAPI SMT Unshielded Wire-wound SMD Inductor 0.56 μH 20% 8.2A Idc

Nº de Estoque RS: 217-7285Marca: Wurth ElektronikPart Number: 744383560056HTDistrelec Article No.: 30179680
brand-logo
Ver tudo em Surface Mount Inductors

Documentos Técnicos

Especificações

Inductance

0.56 μH

Maximum dc Current

8.2A

Length

4.1mm

Depth

4.1mm

Shielded

No

Tolerance

20%

Series

WE-MAPI SMT

País de Origem

Korea, Republic Of

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 28.570,00

R$ 28,57 Each (On a Reel of 1000) (Sem VAT)

Wurth, WE-MAPI SMT Unshielded Wire-wound SMD Inductor 0.56 μH 20% 8.2A Idc

R$ 28.570,00

R$ 28,57 Each (On a Reel of 1000) (Sem VAT)

Wurth, WE-MAPI SMT Unshielded Wire-wound SMD Inductor 0.56 μH 20% 8.2A Idc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Inductance

0.56 μH

Maximum dc Current

8.2A

Length

4.1mm

Depth

4.1mm

Shielded

No

Tolerance

20%

Series

WE-MAPI SMT

País de Origem

Korea, Republic Of

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more