Wurth 8.2 μH 20% Leaded Inductor, Max SRF:19MHz, 8.5A Idc, 9mΩ Rdc, WE-HIDA THT

Nº de Estoque RS: 217-7330Marca: Wurth ElektronikPart Number: 7444011480082
brand-logo
Ver tudo em Indutores de Chumbo

Documentos Técnicos

Especificações

Inductance

8.2 μH

Maximum dc Current

8.5A

Maximum DC Resistance

9mΩ

Tolerance

20%

Maximum Self Resonant Frequency

19MHz

Series

WE-HIDA THT

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 4.544,00

R$ 56,80 Each (In a Tray of 80) (Sem VAT)

Wurth 8.2 μH 20% Leaded Inductor, Max SRF:19MHz, 8.5A Idc, 9mΩ Rdc, WE-HIDA THT

R$ 4.544,00

R$ 56,80 Each (In a Tray of 80) (Sem VAT)

Wurth 8.2 μH 20% Leaded Inductor, Max SRF:19MHz, 8.5A Idc, 9mΩ Rdc, WE-HIDA THT
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Inductance

8.2 μH

Maximum dc Current

8.5A

Maximum DC Resistance

9mΩ

Tolerance

20%

Maximum Self Resonant Frequency

19MHz

Series

WE-HIDA THT

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more