Wurth 300 μH ±20% Iron Powder Toroidal Inductor, 2.5A Idc, 150mΩ Rdc, WE-FI

Documentos Técnicos
Especificações
Brand
Wurth ElektronikInductance
300 μH
Maximum dc Current
2.5A
Mounting Type
Through Hole
Maximum DC Resistance
150mΩ
Tolerance
±20%
Diameter
21mm
Height
11mm
Dimensions
21 (Dia.) x 11mm
Core Material
Iron Powder
Lead Pitch
9mm
Series
WE-FI
Lead Diameter
0.6mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Terminal Type
Radial Leaded
País de Origem
China
Detalhes do produto
Wurth WE-FI/SI Series Toroidal Radial Chokes
Wurth Elektronik WE-FI series leaded inductors have a magnetic powder core and are ideal for use as storage suppressors in chopper regulators or as filter or smoothing chokes for suppression in thyristor or triac circuits. The ratings are based on recommendations of the various manufacturers of chopper regulator ICs.
Wurth Leaded Inductors (Chokes)
R$ 272,05
R$ 54,41 Each (In a Pack of 5) (Sem VAT)
5
R$ 272,05
R$ 54,41 Each (In a Pack of 5) (Sem VAT)
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 20 | R$ 54,41 | R$ 272,05 |
25 - 45 | R$ 50,80 | R$ 254,00 |
50 - 95 | R$ 46,55 | R$ 232,75 |
100 - 245 | R$ 43,28 | R$ 216,40 |
250+ | R$ 41,62 | R$ 208,10 |
Documentos Técnicos
Especificações
Brand
Wurth ElektronikInductance
300 μH
Maximum dc Current
2.5A
Mounting Type
Through Hole
Maximum DC Resistance
150mΩ
Tolerance
±20%
Diameter
21mm
Height
11mm
Dimensions
21 (Dia.) x 11mm
Core Material
Iron Powder
Lead Pitch
9mm
Series
WE-FI
Lead Diameter
0.6mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Terminal Type
Radial Leaded
País de Origem
China
Detalhes do produto
Wurth WE-FI/SI Series Toroidal Radial Chokes
Wurth Elektronik WE-FI series leaded inductors have a magnetic powder core and are ideal for use as storage suppressors in chopper regulators or as filter or smoothing chokes for suppression in thyristor or triac circuits. The ratings are based on recommendations of the various manufacturers of chopper regulator ICs.