Documentos Técnicos
Especificações
Brand
Wurth ElektronikInductance
680 μH
Maximum dc Current
830mA
Mounting Type
Radial
Maximum DC Resistance
760mΩ
Tolerance
±10%
Diameter
11mm
Length
11mm
Depth
11mm
Height
15mm
Dimensions
11 (Dia.) x 15mm
Core Material
Ferrite
Maximum Self Resonant Frequency
1.3MHz
Lead Pitch
4 x 5mm
Series
WE-TIF
Minimum Operating Temperature
-40°C
Lead Diameter
0.8mm
Terminal Type
Radial Leaded
Maximum Operating Temperature
+125°C
País de Origem
China
Detalhes do produto
Wurth WE-TIF Series Radial Leaded Wirewound Inductors
WE-TIF wire wound inductors from Wurth Elektronik are constructed from a high saturation core material and feature a maximum current up to 3.1 A. WE-TIF wire wound inductors have four pins. The use of two extra pins ensures higher mechanical stability than standard two-pin designs
Wurth Leaded Inductors (Chokes)
R$ 2.491,20
R$ 31,14 Each (In a Tray of 80) (Sem VAT)
80
R$ 2.491,20
R$ 31,14 Each (In a Tray of 80) (Sem VAT)
80
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Wurth ElektronikInductance
680 μH
Maximum dc Current
830mA
Mounting Type
Radial
Maximum DC Resistance
760mΩ
Tolerance
±10%
Diameter
11mm
Length
11mm
Depth
11mm
Height
15mm
Dimensions
11 (Dia.) x 15mm
Core Material
Ferrite
Maximum Self Resonant Frequency
1.3MHz
Lead Pitch
4 x 5mm
Series
WE-TIF
Minimum Operating Temperature
-40°C
Lead Diameter
0.8mm
Terminal Type
Radial Leaded
Maximum Operating Temperature
+125°C
País de Origem
China
Detalhes do produto
Wurth WE-TIF Series Radial Leaded Wirewound Inductors
WE-TIF wire wound inductors from Wurth Elektronik are constructed from a high saturation core material and feature a maximum current up to 3.1 A. WE-TIF wire wound inductors have four pins. The use of two extra pins ensures higher mechanical stability than standard two-pin designs