Documentos Técnicos
Especificações
Brand
Wurth ElektronikInductance
22 μH
Maximum dc Current
3.7A
Mounting Type
Through Hole
Maximum DC Resistance
48mΩ
Tolerance
±20%
Diameter
11mm
Height
11.5mm
Dimensions
11 (Dia.) x 11.5mm
Core Material
Ferrite
Maximum Self Resonant Frequency
26MHz
Lead Pitch
5mm
Series
WE-TIS
Lead Diameter
0.65mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Terminal Type
Through Hole
País de Origem
China
Detalhes do produto
Wurth WE-TIS Series Radial Inductors
WE-TIS Series Shielded Radial Leaded Wire Wound Inductor designed with a high saturation core material. Applications for the WE-TIS Series include: Signal filtering; Switches, switching power supply for small and medium voltage; Power supply filter; EMI filter
Wurth Leaded Inductors (Chokes)
R$ 4.824,60
R$ 43,86 Each (In a Tray of 110) (Sem VAT)
110
R$ 4.824,60
R$ 43,86 Each (In a Tray of 110) (Sem VAT)
110
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Bandeja |
---|---|---|
110 - 220 | R$ 43,86 | R$ 4.824,60 |
330+ | R$ 42,29 | R$ 4.651,90 |
Documentos Técnicos
Especificações
Brand
Wurth ElektronikInductance
22 μH
Maximum dc Current
3.7A
Mounting Type
Through Hole
Maximum DC Resistance
48mΩ
Tolerance
±20%
Diameter
11mm
Height
11.5mm
Dimensions
11 (Dia.) x 11.5mm
Core Material
Ferrite
Maximum Self Resonant Frequency
26MHz
Lead Pitch
5mm
Series
WE-TIS
Lead Diameter
0.65mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Terminal Type
Through Hole
País de Origem
China
Detalhes do produto
Wurth WE-TIS Series Radial Inductors
WE-TIS Series Shielded Radial Leaded Wire Wound Inductor designed with a high saturation core material. Applications for the WE-TIS Series include: Signal filtering; Switches, switching power supply for small and medium voltage; Power supply filter; EMI filter