Wurth, WE-RFI, 0805 (2012M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 680 nH ±5% Wire-Wound 400mA Idc Q:35

Nº de Estoque RS: 800-7721Marca: Wurth ElektronikPart Number: 744760268A
brand-logo
Ver tudo em Surface Mount Inductors

Documentos Técnicos

Especificações

Inductance

680 nH

Maximum dc Current

400mA

Package/Case

0805 (2012M)

Length

2mm

Depth

1.25mm

Height

1.2mm

Dimensions

2 x 1.25 x 1.2mm

Shielded

Yes

Tolerance

±5%

Maximum DC Resistance

1.2Ω

Series

WE-RFI

Core Material

Ferrite

Maximum Self Resonant Frequency

188MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+85°C

Minimum Quality Factor

35

Minimum Operating Temperature

-40°C

País de Origem

Malaysia

Detalhes do produto

Wurth 0805 WE-RFI Series Wire Wound Inductors

WE-RFI Series SMD power inductors, with a ferrite construction can handle high rated currents. Additionally these compact power inductors are designed for use in low frequency RF and RFID (keyless) applications with low acoustic noise, low leakage flux noise and an operating temperature range of -40°C to 85°C.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 51,10

R$ 10,22 Each (In a Pack of 5) (Sem VAT)

Wurth, WE-RFI, 0805 (2012M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 680 nH ±5% Wire-Wound 400mA Idc Q:35
Selecione o tipo de embalagem

R$ 51,10

R$ 10,22 Each (In a Pack of 5) (Sem VAT)

Wurth, WE-RFI, 0805 (2012M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 680 nH ±5% Wire-Wound 400mA Idc Q:35
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 45R$ 10,22R$ 51,10
50 - 95R$ 9,67R$ 48,35
100 - 245R$ 9,08R$ 45,40
250 - 495R$ 8,86R$ 44,30
500+R$ 7,72R$ 38,60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Inductance

680 nH

Maximum dc Current

400mA

Package/Case

0805 (2012M)

Length

2mm

Depth

1.25mm

Height

1.2mm

Dimensions

2 x 1.25 x 1.2mm

Shielded

Yes

Tolerance

±5%

Maximum DC Resistance

1.2Ω

Series

WE-RFI

Core Material

Ferrite

Maximum Self Resonant Frequency

188MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+85°C

Minimum Quality Factor

35

Minimum Operating Temperature

-40°C

País de Origem

Malaysia

Detalhes do produto

Wurth 0805 WE-RFI Series Wire Wound Inductors

WE-RFI Series SMD power inductors, with a ferrite construction can handle high rated currents. Additionally these compact power inductors are designed for use in low frequency RF and RFID (keyless) applications with low acoustic noise, low leakage flux noise and an operating temperature range of -40°C to 85°C.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more