Wurth, WE-PD, 1210 Shielded Wire-wound SMD Inductor 47 μH ±20% Wire-Wound 3.8A Idc

Nº de Estoque RS: 789-6805Marca: Wurth ElektronikPart Number: 7447709470Distrelec Article No.: 11063927
brand-logo
Ver tudo em Surface Mount Inductors

Documentos Técnicos

Especificações

Inductance

47 μH

Maximum dc Current

3.8A

Package/Case

1210

Length

12mm

Depth

12mm

Height

10mm

Dimensions

12 x 12 x 10mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

60mΩ

Series

WE-PD

Maximum Self Resonant Frequency

6.5MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Detalhes do produto

SMD Power Inductors Type WE-PD (Metal Base 1260 - 1210)

Magnetically shielded version which results in a low leakage field
High storage capacity
Low self-losses
Highest possible current loading for SMD Inductors
Operating temperature -40 to +125°C
Recommended solder profile: Reflow
Applications: Switching regulators with low operating voltages, Integrated DC/DC-converter, Perfectly suitable for switching regulators with extremely high efficiency (>86%), Graphic cards

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 57,47

R$ 57,47 Each (Sem VAT)

Wurth, WE-PD, 1210 Shielded Wire-wound SMD Inductor 47 μH ±20% Wire-Wound 3.8A Idc
Selecione o tipo de embalagem

R$ 57,47

R$ 57,47 Each (Sem VAT)

Wurth, WE-PD, 1210 Shielded Wire-wound SMD Inductor 47 μH ±20% Wire-Wound 3.8A Idc
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 57,47
10 - 49R$ 53,00
50 - 99R$ 50,41
100 - 499R$ 48,55
500+R$ 37,25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Inductance

47 μH

Maximum dc Current

3.8A

Package/Case

1210

Length

12mm

Depth

12mm

Height

10mm

Dimensions

12 x 12 x 10mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

60mΩ

Series

WE-PD

Maximum Self Resonant Frequency

6.5MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Detalhes do produto

SMD Power Inductors Type WE-PD (Metal Base 1260 - 1210)

Magnetically shielded version which results in a low leakage field
High storage capacity
Low self-losses
Highest possible current loading for SMD Inductors
Operating temperature -40 to +125°C
Recommended solder profile: Reflow
Applications: Switching regulators with low operating voltages, Integrated DC/DC-converter, Perfectly suitable for switching regulators with extremely high efficiency (>86%), Graphic cards

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more