Wurth, WE-PD2 Unshielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Wire-Wound 1.45A Idc

Nº de Estoque RS: 617-1697PMarca: Wurth ElektronikPart Number: 74477310
brand-logo
Ver tudo em Surface Mount Inductors

Documentos Técnicos

Especificações

Inductance

10 μH

Maximum dc Current

1.45A

Length

4.5mm

Depth

4mm

Height

3.2mm

Dimensions

4.5 x 4 x 3.2mm

Shielded

No

Tolerance

±20%

Maximum DC Resistance

182mΩ

Series

WE-PD2

Core Material

Ferrite

Maximum Self Resonant Frequency

30MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

País de Origem

China

Detalhes do produto

WE-PD2 Series Wire Wound Chokes

Wurth Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Wurth, WE-PD2 Unshielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Wire-Wound 1.45A Idc
Selecione o tipo de embalagem

P.O.A.

Wurth, WE-PD2 Unshielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Wire-Wound 1.45A Idc

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Inductance

10 μH

Maximum dc Current

1.45A

Length

4.5mm

Depth

4mm

Height

3.2mm

Dimensions

4.5 x 4 x 3.2mm

Shielded

No

Tolerance

±20%

Maximum DC Resistance

182mΩ

Series

WE-PD2

Core Material

Ferrite

Maximum Self Resonant Frequency

30MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

País de Origem

China

Detalhes do produto

WE-PD2 Series Wire Wound Chokes

Wurth Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more