Wurth, WE-PD Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% 2A Idc

Nº de Estoque RS: 367-4244Marca: Wurth ElektronikPart Number: 74477710
brand-logo
Ver tudo em Surface Mount Inductors

Documentos Técnicos

Especificações

Inductance

10 μH

Maximum dc Current

2A

Length

7.3mm

Depth

7.3mm

Height

4.5mm

Dimensions

7.3 x 7.3 x 4.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

49mΩ

Series

WE-PD

Core Material

Ferrite

Maximum Self Resonant Frequency

23MHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Wurth, WE-PD Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% 2A Idc
Selecione o tipo de embalagem

P.O.A.

Wurth, WE-PD Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% 2A Idc
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Inductance

10 μH

Maximum dc Current

2A

Length

7.3mm

Depth

7.3mm

Height

4.5mm

Dimensions

7.3 x 7.3 x 4.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

49mΩ

Series

WE-PD

Core Material

Ferrite

Maximum Self Resonant Frequency

23MHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more