Wurth, WE-PMCI, 1210 (3225M) Shielded Multilayer Surface Mount Inductor 1 μH Moulded 3A Idc

Nº de Estoque RS: 923-6494Marca: Wurth ElektronikPart Number: 74479299210
brand-logo
Ver tudo em Surface Mount Inductors

Documentos Técnicos

Especificações

Inductance

1 μH

Maximum dc Current

3A

Package/Case

1210 (3225M)

Length

3.2mm

Depth

2.5mm

Height

1.2mm

Dimensions

3.2 x 2.5 x 1.2mm

Shielded

Yes

Maximum DC Resistance

46mΩ

Series

WE-PMCI

Maximum Self Resonant Frequency

50MHz

Inductor Construction

Moulded

Maximum Operating Temperature

+125°C

Moulded

Yes

Minimum Operating Temperature

-40°C

País de Origem

Taiwan, Province Of China

Detalhes do produto

Wurth Elektronik 1210 HS WE-PMCI Chip Inductors

WE-PMCI power inductors from Wurth Elektronik feature a magnetically shielded construction that provides no crosstalk. These inductors have high DC bias current and are suitable for high current applications up to 3.6 A. With RDC values starting as low as 19 mΩ, these power inductors have small electrical resistance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.247,00

R$ 24,94 Each (In a Pack of 50) (Sem VAT)

Wurth, WE-PMCI, 1210 (3225M) Shielded Multilayer Surface Mount Inductor 1 μH Moulded 3A Idc

R$ 1.247,00

R$ 24,94 Each (In a Pack of 50) (Sem VAT)

Wurth, WE-PMCI, 1210 (3225M) Shielded Multilayer Surface Mount Inductor 1 μH Moulded 3A Idc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Inductance

1 μH

Maximum dc Current

3A

Package/Case

1210 (3225M)

Length

3.2mm

Depth

2.5mm

Height

1.2mm

Dimensions

3.2 x 2.5 x 1.2mm

Shielded

Yes

Maximum DC Resistance

46mΩ

Series

WE-PMCI

Maximum Self Resonant Frequency

50MHz

Inductor Construction

Moulded

Maximum Operating Temperature

+125°C

Moulded

Yes

Minimum Operating Temperature

-40°C

País de Origem

Taiwan, Province Of China

Detalhes do produto

Wurth Elektronik 1210 HS WE-PMCI Chip Inductors

WE-PMCI power inductors from Wurth Elektronik feature a magnetically shielded construction that provides no crosstalk. These inductors have high DC bias current and are suitable for high current applications up to 3.6 A. With RDC values starting as low as 19 mΩ, these power inductors have small electrical resistance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more