Wurth, WE-PMCI, 1210 (3225M) Shielded Multilayer Surface Mount Inductor 2.2 μH Moulded 2.1A Idc

Documentos Técnicos
Especificações
Brand
Wurth ElektronikInductance
2.2 μH
Maximum dc Current
2.1A
Package/Case
1210 (3225M)
Length
3.2mm
Depth
2.5mm
Height
1.2mm
Dimensions
3.2 x 2.5 x 1.2mm
Shielded
Yes
Maximum DC Resistance
106mΩ
Series
WE-PMCI
Maximum Self Resonant Frequency
25MHz
Inductor Construction
Moulded
Maximum Operating Temperature
+125°C
Moulded
Yes
Minimum Operating Temperature
-40°C
País de Origem
Taiwan, Province Of China
Detalhes do produto
Wurth Elektronik 1210 HS WE-PMCI Chip Inductors
WE-PMCI power inductors from Wurth Elektronik feature a magnetically shielded construction that provides no crosstalk. These inductors have high DC bias current and are suitable for high current applications up to 3.6 A. With RDC values starting as low as 19 mΩ, these power inductors have small electrical resistance.
R$ 894,00
R$ 17,88 Each (In a Pack of 50) (Sem VAT)
50
R$ 894,00
R$ 17,88 Each (In a Pack of 50) (Sem VAT)
50
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Wurth ElektronikInductance
2.2 μH
Maximum dc Current
2.1A
Package/Case
1210 (3225M)
Length
3.2mm
Depth
2.5mm
Height
1.2mm
Dimensions
3.2 x 2.5 x 1.2mm
Shielded
Yes
Maximum DC Resistance
106mΩ
Series
WE-PMCI
Maximum Self Resonant Frequency
25MHz
Inductor Construction
Moulded
Maximum Operating Temperature
+125°C
Moulded
Yes
Minimum Operating Temperature
-40°C
País de Origem
Taiwan, Province Of China
Detalhes do produto
Wurth Elektronik 1210 HS WE-PMCI Chip Inductors
WE-PMCI power inductors from Wurth Elektronik feature a magnetically shielded construction that provides no crosstalk. These inductors have high DC bias current and are suitable for high current applications up to 3.6 A. With RDC values starting as low as 19 mΩ, these power inductors have small electrical resistance.