Wurth 500 μH ±30% Ferrite Leaded Inductor, Max SRF:100kHz, 35A Idc, 2.3mΩ Rdc, WE-CMB HC

Documentos Técnicos
Especificações
Brand
Wurth ElektronikInductance
500 μH
Maximum dc Current
35A
Mounting Type
Through Hole
Maximum DC Resistance
2.3mΩ
Tolerance
±30%
Length
47mm
Depth
23.5mm
Height
43mm
Dimensions
47 x 23.5 x 43mm
Core Material
Ferrite
Maximum Self Resonant Frequency
100kHz
Lead Pitch
10.5mm
Series
WE-CMB HC
Lead Diameter
2.5mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Terminal Type
Through Hole
Detalhes do produto
Wurth WE-CMB XS, M and XL Series Common Mode Chokes
From Wurth Elektronik, the WE-CMB series of common modes chokes are a compact solution delivering high suppression of asymmetrical interferences, even at low frequency ranges. WE-CMB series common mode chokes offer the highest possible current for their ultra compact size. WE-CMB common mode chokes feature broadband screening due to the anti-capacitance coiling technique that has been incorporated into the design.
Wurth Leaded Inductors (Chokes)
R$ 500,68
R$ 500,68 Each (Sem VAT)
Padrão
1
R$ 500,68
R$ 500,68 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 500,68 |
10 - 19 | R$ 460,45 |
20 - 29 | R$ 452,04 |
30 - 99 | R$ 442,08 |
100+ | R$ 382,08 |
Documentos Técnicos
Especificações
Brand
Wurth ElektronikInductance
500 μH
Maximum dc Current
35A
Mounting Type
Through Hole
Maximum DC Resistance
2.3mΩ
Tolerance
±30%
Length
47mm
Depth
23.5mm
Height
43mm
Dimensions
47 x 23.5 x 43mm
Core Material
Ferrite
Maximum Self Resonant Frequency
100kHz
Lead Pitch
10.5mm
Series
WE-CMB HC
Lead Diameter
2.5mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Terminal Type
Through Hole
Detalhes do produto
Wurth WE-CMB XS, M and XL Series Common Mode Chokes
From Wurth Elektronik, the WE-CMB series of common modes chokes are a compact solution delivering high suppression of asymmetrical interferences, even at low frequency ranges. WE-CMB series common mode chokes offer the highest possible current for their ultra compact size. WE-CMB common mode chokes feature broadband screening due to the anti-capacitance coiling technique that has been incorporated into the design.