Wurth Elektronik Dual Coupled Inductor Ferrite Core , 33 μH

Nº de Estoque RS: 744-5194Marca: Wurth ElektronikPart Number: 744873330
brand-logo
Ver tudo em Coupled Inductors

Documentos Técnicos

Especificações

Inductance

33 μH

DC Resistance

105mΩ

Core Material

Ferrite

Self Resonant Frequency

8.9MHz

Tolerance

±20%

Current Rating

3.9A

Series

WE-DD

Package/Case

1280

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Shielded

Yes

Inductor Construction

Dual

Depth

12.5mm

Length

12.5mm

Height

8.5mm

Dimensions

12.5 x 12.5 x 8.5mm

País de Origem

China

Detalhes do produto

Wurth WE-DD Series SMD Shielded Coupled Inductor

Wurth SMD Common Mode Chokes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

R$ 45,38

R$ 45,38 Each (Sem VAT)

Wurth Elektronik Dual Coupled Inductor Ferrite Core , 33 μH

R$ 45,38

R$ 45,38 Each (Sem VAT)

Wurth Elektronik Dual Coupled Inductor Ferrite Core , 33 μH

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Inductance

33 μH

DC Resistance

105mΩ

Core Material

Ferrite

Self Resonant Frequency

8.9MHz

Tolerance

±20%

Current Rating

3.9A

Series

WE-DD

Package/Case

1280

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Shielded

Yes

Inductor Construction

Dual

Depth

12.5mm

Length

12.5mm

Height

8.5mm

Dimensions

12.5 x 12.5 x 8.5mm

País de Origem

China

Detalhes do produto

Wurth WE-DD Series SMD Shielded Coupled Inductor

Wurth SMD Common Mode Chokes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em