Wurth 0.09 μH ±20% Coil Inductor, Max SRF:359MHz, Q:226, 30A Idc, 1.21mΩ Rdc, WE-AC HC

Nº de Estoque RS: 168-3165Marca: Wurth ElektronikPart Number: 7449152090
brand-logo
Ver tudo em Indutores de Chumbo

Documentos Técnicos

Especificações

Inductance

0.09 μH

Maximum dc Current

30A

Mounting Type

Surface Mount

Maximum DC Resistance

1.21mΩ

Tolerance

±20%

Length

11.5mm

Depth

12mm

Height

10.4mm

Dimensions

11.5 x 12 x 10.4mm

Maximum Self Resonant Frequency

359MHz

Series

WE-AC HC

Terminal Type

Solder

Lead Diameter

2.5 (Width)mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Minimum Quality Factor

226

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 10.590,00

R$ 35,30 Each (On a Reel of 300) (Sem VAT)

Wurth 0.09 μH ±20% Coil Inductor, Max SRF:359MHz, Q:226, 30A Idc, 1.21mΩ Rdc, WE-AC HC

R$ 10.590,00

R$ 35,30 Each (On a Reel of 300) (Sem VAT)

Wurth 0.09 μH ±20% Coil Inductor, Max SRF:359MHz, Q:226, 30A Idc, 1.21mΩ Rdc, WE-AC HC
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Inductance

0.09 μH

Maximum dc Current

30A

Mounting Type

Surface Mount

Maximum DC Resistance

1.21mΩ

Tolerance

±20%

Length

11.5mm

Depth

12mm

Height

10.4mm

Dimensions

11.5 x 12 x 10.4mm

Maximum Self Resonant Frequency

359MHz

Series

WE-AC HC

Terminal Type

Solder

Lead Diameter

2.5 (Width)mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Minimum Quality Factor

226

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more