Wurth Elektronik, Screw Terminal, Right Angle, 240A

Nº de Estoque RS: 163-1873Marca: Wurth ElektronikPart Number: 7461107
brand-logo
Ver tudo em Terminação de Parafusos

Documentos Técnicos

Especificações

Orientation

Right Angle

Current Rating

240A

Number of Legs

10

Body Plating

Tin

País de Origem

China

Detalhes do produto

Wurth REDCUBE Power Elements - Right Angle Screw Terminals with 2 Row Pin Plate

REDCUBE screw terminal type power elements with a right angle 2-row pin plate configuration for transferring high currents of up to approximately 300 A onto PCB. These screw terminals have a rugged construction and are made from copper zinc alloy with a surface material of copper with tin plating. The key feature of these power elements is the use of press fit technology which produces an environmentally stable gas tight electrical connection to the PCB. Press fit mounting produces a high retention force to the PCB which is more secure than solder or screw connections and resistant to vibration and shock. Using press fit mounting eliminates the need for soldering which subjects the PCB to thermal loads. These right angle screw terminal power elements are easily integrated into the production processing using simple press fit tooling. The use of press fit connections therefore makes these power elements highly reliable and cost effective to use.

Wurth Elektronik REDCUBE Series PCB Mount Terminals

Informações de estoque temporariamente indisponíveis.

R$ 21.471,00

R$ 286,28 Each (In a Box of 75) (Sem VAT)

Wurth Elektronik, Screw Terminal, Right Angle, 240A

R$ 21.471,00

R$ 286,28 Each (In a Box of 75) (Sem VAT)

Wurth Elektronik, Screw Terminal, Right Angle, 240A
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Orientation

Right Angle

Current Rating

240A

Number of Legs

10

Body Plating

Tin

País de Origem

China

Detalhes do produto

Wurth REDCUBE Power Elements - Right Angle Screw Terminals with 2 Row Pin Plate

REDCUBE screw terminal type power elements with a right angle 2-row pin plate configuration for transferring high currents of up to approximately 300 A onto PCB. These screw terminals have a rugged construction and are made from copper zinc alloy with a surface material of copper with tin plating. The key feature of these power elements is the use of press fit technology which produces an environmentally stable gas tight electrical connection to the PCB. Press fit mounting produces a high retention force to the PCB which is more secure than solder or screw connections and resistant to vibration and shock. Using press fit mounting eliminates the need for soldering which subjects the PCB to thermal loads. These right angle screw terminal power elements are easily integrated into the production processing using simple press fit tooling. The use of press fit connections therefore makes these power elements highly reliable and cost effective to use.

Wurth Elektronik REDCUBE Series PCB Mount Terminals