Surface Mount Lan Ethernet Transformer, 12.7 x 9.52mm

Nº de Estoque RS: 135-3809Marca: Wurth ElektronikPart Number: 749012011
brand-logo
Ver tudo em Transformadores de Ethernet LAN

Documentos Técnicos

Especificações

Number of Output Ports

1

Insertion Loss

-1dB

Mounting Type

Surface Mount

Dimensions

12.7 x 9.52mm

Length

12.7mm

Width

9.52mm

Isolation Voltage

1500V ac

Termination Type

Solder

Minimum Temperature

-40°C

Turns Ratio

1:1

Maximum Temperature

+85°C

Construction

Enclosed

Standards Met

IEEE 802.3at, UL 94 V-0

País de Origem

China

Detalhes do produto

Wurth 10/100/1000 1 Port LAN Transformers

WE-LAN transformers from Wurth Elektronik are designed for Ethernet and PoE (Power over Ethernet) applications. Other suitable applications included 1 Gbit Ethernet, Hub, Router and Switches. WE-LAN transformers are compliant with most ICs for Ethernet applications such as AMD, Globespan, Intel and Realtek. These surface mount transformers are compliant with IEEE 802.3, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3at and upcoming IEE 802.3bt standards.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 20.100,00

R$ 67,00 Each (Supplied as a Tape) (Sem VAT)

Surface Mount Lan Ethernet Transformer, 12.7 x 9.52mm

R$ 20.100,00

R$ 67,00 Each (Supplied as a Tape) (Sem VAT)

Surface Mount Lan Ethernet Transformer, 12.7 x 9.52mm

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number of Output Ports

1

Insertion Loss

-1dB

Mounting Type

Surface Mount

Dimensions

12.7 x 9.52mm

Length

12.7mm

Width

9.52mm

Isolation Voltage

1500V ac

Termination Type

Solder

Minimum Temperature

-40°C

Turns Ratio

1:1

Maximum Temperature

+85°C

Construction

Enclosed

Standards Met

IEEE 802.3at, UL 94 V-0

País de Origem

China

Detalhes do produto

Wurth 10/100/1000 1 Port LAN Transformers

WE-LAN transformers from Wurth Elektronik are designed for Ethernet and PoE (Power over Ethernet) applications. Other suitable applications included 1 Gbit Ethernet, Hub, Router and Switches. WE-LAN transformers are compliant with most ICs for Ethernet applications such as AMD, Globespan, Intel and Realtek. These surface mount transformers are compliant with IEEE 802.3, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3at and upcoming IEE 802.3bt standards.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more