Documentos Técnicos
Especificações
Brand
Wurth ElektronikNumber of Output Ports
1
Insertion Loss
-1.2dB
Mounting Type
Surface Mount
Dimensions
24.55 x 18.25mm
Length
24.55mm
Width
18.25mm
Isolation Voltage
4000V ac
Termination Type
Solder
Turns Ratio
1:1
Minimum Temperature
0°C
Maximum Temperature
+70°C
Construction
Enclosed
Standards Met
IEC 60601-1, IEC 60950-1, IEEE 802.3
Detalhes do produto
Wurth 10/100/1000 1 Port LAN Transformers
WE-LAN transformers from Wurth Elektronik are designed for Ethernet and PoE (Power over Ethernet) applications. Other suitable applications included 1 Gbit Ethernet, Hub, Router and Switches. WE-LAN transformers are compliant with most ICs for Ethernet applications such as AMD, Globespan, Intel and Realtek. These surface mount transformers are compliant with IEEE 802.3, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3at and upcoming IEE 802.3bt standards.
R$ 256,54
R$ 256,54 Each (Sem VAT)
1
R$ 256,54
R$ 256,54 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Wurth ElektronikNumber of Output Ports
1
Insertion Loss
-1.2dB
Mounting Type
Surface Mount
Dimensions
24.55 x 18.25mm
Length
24.55mm
Width
18.25mm
Isolation Voltage
4000V ac
Termination Type
Solder
Turns Ratio
1:1
Minimum Temperature
0°C
Maximum Temperature
+70°C
Construction
Enclosed
Standards Met
IEC 60601-1, IEC 60950-1, IEEE 802.3
Detalhes do produto
Wurth 10/100/1000 1 Port LAN Transformers
WE-LAN transformers from Wurth Elektronik are designed for Ethernet and PoE (Power over Ethernet) applications. Other suitable applications included 1 Gbit Ethernet, Hub, Router and Switches. WE-LAN transformers are compliant with most ICs for Ethernet applications such as AMD, Globespan, Intel and Realtek. These surface mount transformers are compliant with IEEE 802.3, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3at and upcoming IEE 802.3bt standards.