Through Hole Lan Ethernet Transformer, 21.5 x 16 x 13.6mm

Nº de Estoque RS: 212-5877Marca: Wurth ElektronikPart Number: 74980104400
brand-logo
Ver tudo em Transformadores de Ethernet LAN

Documentos Técnicos

Especificações

Number of Output Ports

1

Insertion Loss

-1dB

Mounting Type

Through Hole

Dimensions

21.5 x 16 x 13.6mm

Depth

21.5mm

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 11.092,40

R$ 100,84 Each (On a Reel of 110) (Sem VAT)

Through Hole Lan Ethernet Transformer, 21.5 x 16 x 13.6mm

R$ 11.092,40

R$ 100,84 Each (On a Reel of 110) (Sem VAT)

Through Hole Lan Ethernet Transformer, 21.5 x 16 x 13.6mm

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number of Output Ports

1

Insertion Loss

-1dB

Mounting Type

Through Hole

Dimensions

21.5 x 16 x 13.6mm

Depth

21.5mm

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more