Through Hole Lan Ethernet Transformer, 22.48 x 15.65 x 18.21mm

Nº de Estoque RS: 212-5879Marca: Wurth ElektronikPart Number: 7498011122AR
brand-logo
Ver tudo em Transformadores de Ethernet LAN

Documentos Técnicos

Especificações

Number of Output Ports

1

Insertion Loss

-1dB

Mounting Type

Through Hole

Dimensions

22.48 x 15.65 x 18.21mm

Depth

21.84mm

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 28.824,00

R$ 240,20 Each (On a Reel of 120) (Sem VAT)

Through Hole Lan Ethernet Transformer, 22.48 x 15.65 x 18.21mm

R$ 28.824,00

R$ 240,20 Each (On a Reel of 120) (Sem VAT)

Through Hole Lan Ethernet Transformer, 22.48 x 15.65 x 18.21mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number of Output Ports

1

Insertion Loss

-1dB

Mounting Type

Through Hole

Dimensions

22.48 x 15.65 x 18.21mm

Depth

21.84mm

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more