Wurth Elektronik Female RJ45 Connector, Through Hole 8C -Way

Nº de Estoque RS: 163-3854Marca: Wurth ElektronikPart Number: 7499111440A
brand-logo
Ver tudo em Ethernet Connectors

Documentos Técnicos

Especificações

Ethernet Connector Type

RJ45 Connector

Gender

Female

Mounting Type

Through Hole

Number Of Ways

8C

Length

13.95mm

Width

15.88mm

Depth

21.84mm

Series Number

74991

Contact Material

Ferrite

Contact Plating

Gold

País de Origem

China

Detalhes do produto

Würth RJ Data Sockets with integrated transformer/ common mode choke

A range of RJ connectors with integrated transformer/common mode choke. Perfect for various networking applications which require a well built and functioning RJ connection. All models are highly reliable and excellent quality.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 6.191,21

R$ 213,49 Each (In a Tube of 29) (Sem VAT)

Wurth Elektronik Female RJ45 Connector, Through Hole 8C -Way

R$ 6.191,21

R$ 213,49 Each (In a Tube of 29) (Sem VAT)

Wurth Elektronik Female RJ45 Connector, Through Hole 8C -Way
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Ethernet Connector Type

RJ45 Connector

Gender

Female

Mounting Type

Through Hole

Number Of Ways

8C

Length

13.95mm

Width

15.88mm

Depth

21.84mm

Series Number

74991

Contact Material

Ferrite

Contact Plating

Gold

País de Origem

China

Detalhes do produto

Würth RJ Data Sockets with integrated transformer/ common mode choke

A range of RJ connectors with integrated transformer/common mode choke. Perfect for various networking applications which require a well built and functioning RJ connection. All models are highly reliable and excellent quality.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em