Wurth Elektronik Surface Mount Pulse Transformer 6:1 Turns Ratio, 500μH Prim. Inductance, 0.45Ω Prim. Resistance

Nº de Estoque RS: 163-4320Marca: Wurth ElektronikPart Number: 750311771
brand-logo
Ver tudo em Pulse Transformers

Documentos Técnicos

Especificações

Primary Inductance

500µH

Primary DC Resistance

0.45Ω

Secondary DC Resistance

0.05Ω

Turns Ratio

6:1

Mounting Type

Surface Mount

Leakage Inductance

10µH

Dimensions

32.31 x 27.03 x 13.69mm

Depth

13.69mm

Length

32.31mm

Width

27.03mm

Isolation Voltage

2.5kV

Secondary Voltage Rating

15V

Minimum Temperature

-40°C

Primary Voltage Rating

100 → 400V

Maximum Temperature

+125°C

Power Rating

45W

Detalhes do produto

Wurth Flyback Transformers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (On a Reel of 100) (Sem VAT)

Wurth Elektronik Surface Mount Pulse Transformer 6:1 Turns Ratio, 500μH Prim. Inductance, 0.45Ω Prim. Resistance

P.O.A.

Each (On a Reel of 100) (Sem VAT)

Wurth Elektronik Surface Mount Pulse Transformer 6:1 Turns Ratio, 500μH Prim. Inductance, 0.45Ω Prim. Resistance
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Primary Inductance

500µH

Primary DC Resistance

0.45Ω

Secondary DC Resistance

0.05Ω

Turns Ratio

6:1

Mounting Type

Surface Mount

Leakage Inductance

10µH

Dimensions

32.31 x 27.03 x 13.69mm

Depth

13.69mm

Length

32.31mm

Width

27.03mm

Isolation Voltage

2.5kV

Secondary Voltage Rating

15V

Minimum Temperature

-40°C

Primary Voltage Rating

100 → 400V

Maximum Temperature

+125°C

Power Rating

45W

Detalhes do produto

Wurth Flyback Transformers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more