1 Output 1.2W Push-Pull Switch Mode Power Supply Transformer, 24V dc, 12V dc, 4mH

Nº de Estoque RS: 245-8590Marca: Wurth ElektronikPart Number: 750317331
brand-logo
Ver tudo em SMPS Transformers

Documentos Técnicos

Especificações

Secondary Voltage Rating

12V dc

Primary Voltage Rating

24V dc

Power Rating

1.2W

Number of Outputs

1

Mounting Type

Surface Mount

Application

Push-Pull

Inductance

4mH

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 66,36

R$ 66,36 Each (Sem VAT)

1 Output 1.2W Push-Pull Switch Mode Power Supply Transformer, 24V dc, 12V dc, 4mH
Selecione o tipo de embalagem

R$ 66,36

R$ 66,36 Each (Sem VAT)

1 Output 1.2W Push-Pull Switch Mode Power Supply Transformer, 24V dc, 12V dc, 4mH

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitário
1 - 9R$ 66,36
10 - 49R$ 62,87
50 - 99R$ 58,69
100 - 499R$ 55,18
500+R$ 49,96

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Secondary Voltage Rating

12V dc

Primary Voltage Rating

24V dc

Power Rating

1.2W

Number of Outputs

1

Mounting Type

Surface Mount

Application

Push-Pull

Inductance

4mH

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more