1 Output 1.2W Push-Pull Switch Mode Power Supply Transformer, 12V dc, 12V dc, 1.92mH

Nº de Estoque RS: 245-8593Marca: Wurth ElektronikPart Number: 750317829
brand-logo
Ver tudo em SMPS Transformers

Documentos Técnicos

Especificações

Secondary Voltage Rating

12V dc

Primary Voltage Rating

12V dc

Power Rating

1.2W

Number of Outputs

1

Mounting Type

Surface Mount

Application

Push-Pull

Inductance

1.92mH

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 53.076,00

R$ 44,23 Each (On a Reel of 1200) (Sem VAT)

1 Output 1.2W Push-Pull Switch Mode Power Supply Transformer, 12V dc, 12V dc, 1.92mH

R$ 53.076,00

R$ 44,23 Each (On a Reel of 1200) (Sem VAT)

1 Output 1.2W Push-Pull Switch Mode Power Supply Transformer, 12V dc, 12V dc, 1.92mH
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Secondary Voltage Rating

12V dc

Primary Voltage Rating

12V dc

Power Rating

1.2W

Number of Outputs

1

Mounting Type

Surface Mount

Application

Push-Pull

Inductance

1.92mH

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more