1 Output 2.7W Flyback Gate Drive Transformer, 7 → 31V, 27V, 10μH

Nº de Estoque RS: 288-366Marca: Wurth ElektronikPart Number: 750318616
brand-logo
Ver tudo em SMPS Transformers

Documentos Técnicos

Especificações

Secondary Voltage Rating

27V

Primary Voltage Rating

7 → 31V

Power Rating

2.7W

Number of Outputs

1

Mounting Type

Through Hole

Application

Flyback

Inductance

10µH

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 156,11

R$ 156,11 Each (Supplied as a Tape) (Sem VAT)

1 Output 2.7W Flyback Gate Drive Transformer, 7 → 31V, 27V, 10μH

R$ 156,11

R$ 156,11 Each (Supplied as a Tape) (Sem VAT)

1 Output 2.7W Flyback Gate Drive Transformer, 7 → 31V, 27V, 10μH

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Secondary Voltage Rating

27V

Primary Voltage Rating

7 → 31V

Power Rating

2.7W

Number of Outputs

1

Mounting Type

Through Hole

Application

Flyback

Inductance

10µH

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more