Documentos Técnicos
Especificações
Brand
Wurth ElektronikInductance
3 μH
Function
Transmitter
Maximum dc Current
8.5A
Maximum DC Resistance
35mΩ
Self Resonant Frequency
27MHz
Q Factor
60
Series
WE-WPCC
Core Material
Ferrite Core
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-20°C
Mounting Type
Radial
Inductance Tolerance
±10 %
Dimensions
50 x 30 x 2.4mm
Width_SC_PC
30mm
Length
50mm
Height
2.4mm
País de Origem
Taiwan, Province Of China
R$ 14.924,16
R$ 310,92 Each (In a Box of 48) (Sem VAT)
48
R$ 14.924,16
R$ 310,92 Each (In a Box of 48) (Sem VAT)
48
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Wurth ElektronikInductance
3 μH
Function
Transmitter
Maximum dc Current
8.5A
Maximum DC Resistance
35mΩ
Self Resonant Frequency
27MHz
Q Factor
60
Series
WE-WPCC
Core Material
Ferrite Core
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-20°C
Mounting Type
Radial
Inductance Tolerance
±10 %
Dimensions
50 x 30 x 2.4mm
Width_SC_PC
30mm
Length
50mm
Height
2.4mm
País de Origem
Taiwan, Province Of China