Wurth Elektronik 3F Supercapacitor -10 → +30% Tolerance, WCAP-STSC 2.7V dc, Through Hole

Nº de Estoque RS: 185-5558Marca: Wurth ElektronikPart Number: 850617030001
brand-logo
Ver tudo em Supercapacitors

Documentos Técnicos

Especificações

Capacitance

3F

Voltage

2.7V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+65°C

Diameter

8mm

Height

20mm

Dimensions

8 (Dia.) x 20mm

Lead Pitch

3.5mm

Leakage Current

8 μA

Equivalent Series Resistance

70mΩ

Lifetime

1000h

Series

WCAP-STSC

Tolerance

-10 → +30%

Lead Diameter

0.6mm

Product Diameter

8mm

Polarised

Polar

Capacitor Family

Supercapacitor

Dielectric Material Family

Electrical Double Layer

Terminal Type

Solder

Lead Spacing

3.5 mm

País de Origem

Korea, Republic Of

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 114,94

R$ 57,47 Each (In a Pack of 2) (Sem VAT)

Wurth Elektronik 3F Supercapacitor -10 → +30% Tolerance, WCAP-STSC 2.7V dc, Through Hole

R$ 114,94

R$ 57,47 Each (In a Pack of 2) (Sem VAT)

Wurth Elektronik 3F Supercapacitor -10 → +30% Tolerance, WCAP-STSC 2.7V dc, Through Hole
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
2 - 8R$ 57,47R$ 114,94
10 - 48R$ 44,42R$ 88,84
50+R$ 42,65R$ 85,30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Capacitance

3F

Voltage

2.7V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+65°C

Diameter

8mm

Height

20mm

Dimensions

8 (Dia.) x 20mm

Lead Pitch

3.5mm

Leakage Current

8 μA

Equivalent Series Resistance

70mΩ

Lifetime

1000h

Series

WCAP-STSC

Tolerance

-10 → +30%

Lead Diameter

0.6mm

Product Diameter

8mm

Polarised

Polar

Capacitor Family

Supercapacitor

Dielectric Material Family

Electrical Double Layer

Terminal Type

Solder

Lead Spacing

3.5 mm

País de Origem

Korea, Republic Of

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more