Wurth Elektronik 68μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - 861111485021

Nº de Estoque RS: 125-0108Marca: Wurth ElektronikPart Number: 861111485021
brand-logo
Ver tudo em Capacitadores de Alumínio

Documentos Técnicos

Especificações

Capacitance

68µF

Voltage

450V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

30 (Dia.) x 21mm

Depth

21mm

Minimum Operating Temperature

-25°C

Diameter

30mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

2000h

Ripple Current

550mA

Series

WCAP-AIL5

Polarised

Polar

Leakage Current

612 μA

Tolerance

±20%

Dissipation Factor

20%

País de Origem

China

Detalhes do produto

Wurth Elektronik WCAP-AIL5 Series Aluminium Electrolytic Capacitors

Wurth Elektronik WCAP- AIL5 Series aluminium electrolytic capacitors feature an operating temperature of up to +105°C. This general purpose capacitor family WCAP- AIL5 Series offer a capacitance value from 33uF to 330uF.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 4.632,50

R$ 92,65 Each (In a Tray of 50) (Sem VAT)

Wurth Elektronik 68μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - 861111485021

R$ 4.632,50

R$ 92,65 Each (In a Tray of 50) (Sem VAT)

Wurth Elektronik 68μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - 861111485021
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Capacitance

68µF

Voltage

450V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

30 (Dia.) x 21mm

Depth

21mm

Minimum Operating Temperature

-25°C

Diameter

30mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

2000h

Ripple Current

550mA

Series

WCAP-AIL5

Polarised

Polar

Leakage Current

612 μA

Tolerance

±20%

Dissipation Factor

20%

País de Origem

China

Detalhes do produto

Wurth Elektronik WCAP-AIL5 Series Aluminium Electrolytic Capacitors

Wurth Elektronik WCAP- AIL5 Series aluminium electrolytic capacitors feature an operating temperature of up to +105°C. This general purpose capacitor family WCAP- AIL5 Series offer a capacitance value from 33uF to 330uF.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more