Wurth Elektronik 100nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±20% , SMD

Documentos Técnicos
Especificações
Brand
Wurth ElektronikCapacitance
100nF
Voltage
16V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
X5R
Tolerance
±20%
Dimensions
1 x 0.5 x 0.5mm
Length
1mm
Depth
0.5mm
Height
0.5mm
Series
WCAP-CSGP
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Detalhes do produto
Wurth Elektronik 0402 WCAP-CSGP Series, X5R Dielectric
Multilayer Ceramic Chip Capacitors
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination
R$ 94,00
R$ 0,47 Each (In a Pack of 200) (Sem VAT)
200
R$ 94,00
R$ 0,47 Each (In a Pack of 200) (Sem VAT)
200
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
200 - 800 | R$ 0,47 | R$ 94,00 |
1000 - 1800 | R$ 0,41 | R$ 82,00 |
2000 - 4800 | R$ 0,41 | R$ 82,00 |
5000 - 9800 | R$ 0,41 | R$ 82,00 |
10000+ | R$ 0,36 | R$ 72,00 |
Documentos Técnicos
Especificações
Brand
Wurth ElektronikCapacitance
100nF
Voltage
16V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
X5R
Tolerance
±20%
Dimensions
1 x 0.5 x 0.5mm
Length
1mm
Depth
0.5mm
Height
0.5mm
Series
WCAP-CSGP
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Detalhes do produto
Wurth Elektronik 0402 WCAP-CSGP Series, X5R Dielectric
Multilayer Ceramic Chip Capacitors
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination