Xilinx XC18V04VQG44C, PROM Memory 4Mbit Surface Mount, 3 → 3.6 V, 44-Pin VTQFP

Nº de Estoque RS: 626-0438Marca: XilinxPart Number: XC18V04VQG44C
brand-logo
Ver tudo em EPROM

Documentos Técnicos

Especificações

Brand

Xilinx

Memory Size

4Mbit

Organisation

512K x 8 bit

Interface Type

Parallel, Serial

Mounting Type

Surface Mount

Package Type

VTQFP

Pin Count

44

Dimensions

10 x 10 x 1mm

Height

1mm

Length

10mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Width

10mm

Minimum Operating Supply Voltage

3 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Xilinx XC18V04VQG44C, PROM Memory 4Mbit Surface Mount, 3 → 3.6 V, 44-Pin VTQFP

P.O.A.

Xilinx XC18V04VQG44C, PROM Memory 4Mbit Surface Mount, 3 → 3.6 V, 44-Pin VTQFP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Xilinx

Memory Size

4Mbit

Organisation

512K x 8 bit

Interface Type

Parallel, Serial

Mounting Type

Surface Mount

Package Type

VTQFP

Pin Count

44

Dimensions

10 x 10 x 1mm

Height

1mm

Length

10mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Width

10mm

Minimum Operating Supply Voltage

3 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em