Xilinx FPGA XC3S50AN-4TQG144C, Spartan-3AN 1584 Cells, 50000 Gates, 11264bit, 1584 Blocks, 144-Pin TQFP

Nº de Estoque RS: 697-2879Marca: XilinxPart Number: XC3S50AN-4TQG144C
brand-logo
Ver tudo em FPGAs

Documentos Técnicos

Especificações

Brand

Xilinx

Family Name

Spartan-3AN

Number of Logic Gates

50000

Number of Logic Cells

1584

Number of Logic Units

1584

Number of Multipliers

3 (18 x 18)

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

144

Number of RAM Bits

11264bit

Dimensions

20 x 20 x 1.4mm

Height

1.4mm

Length

20mm

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

1.26 V

Width

20mm

Minimum Operating Supply Voltage

1.14 V

Minimum Operating Temperature

0 °C

Detalhes do produto

Field Programmable Gate Arrays, Xilinx

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Xilinx FPGA XC3S50AN-4TQG144C, Spartan-3AN 1584 Cells, 50000 Gates, 11264bit, 1584 Blocks, 144-Pin TQFP
Selecione o tipo de embalagem

P.O.A.

Xilinx FPGA XC3S50AN-4TQG144C, Spartan-3AN 1584 Cells, 50000 Gates, 11264bit, 1584 Blocks, 144-Pin TQFP
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Xilinx

Family Name

Spartan-3AN

Number of Logic Gates

50000

Number of Logic Cells

1584

Number of Logic Units

1584

Number of Multipliers

3 (18 x 18)

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

144

Number of RAM Bits

11264bit

Dimensions

20 x 20 x 1.4mm

Height

1.4mm

Length

20mm

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

1.26 V

Width

20mm

Minimum Operating Supply Voltage

1.14 V

Minimum Operating Temperature

0 °C

Detalhes do produto

Field Programmable Gate Arrays, Xilinx

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more