Documentos Técnicos
Especificações
Brand
XP PowerOutput Voltage
250V dc
Input Voltage Range
0 → 12 V dc
Power Rating
1W
Input Voltage Nominal
12 V dc
Output Current
5mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
±10%
Package
SMD
Isolation Voltage
500V
Width
17.53mm
Length
23.37mm
Series
AG
Minimum Temperature
-25°C
Maximum Temperature
+75°C
País de Origem
United States
Detalhes do produto
XP Power Isolated DC to High Voltage DC Converters A Series
The A Series power isolated DC to high voltage DC converters are ultra miniature. These converters are ideal for applications where minimal size and weight are required.
Standards
UL, RoHS
Isolated DC to High Voltage DC Converters
R$ 2.093,62
R$ 2.093,62 Each (Sem VAT)
1
R$ 2.093,62
R$ 2.093,62 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 2.093,62 |
5 - 9 | R$ 2.062,28 |
10 - 24 | R$ 2.028,73 |
25 - 49 | R$ 1.993,28 |
50+ | R$ 1.955,88 |
Documentos Técnicos
Especificações
Brand
XP PowerOutput Voltage
250V dc
Input Voltage Range
0 → 12 V dc
Power Rating
1W
Input Voltage Nominal
12 V dc
Output Current
5mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
±10%
Package
SMD
Isolation Voltage
500V
Width
17.53mm
Length
23.37mm
Series
AG
Minimum Temperature
-25°C
Maximum Temperature
+75°C
País de Origem
United States
Detalhes do produto
XP Power Isolated DC to High Voltage DC Converters A Series
The A Series power isolated DC to high voltage DC converters are ultra miniature. These converters are ideal for applications where minimal size and weight are required.
Standards
UL, RoHS