XP Power AG DC-DC Converter, 3kV dc/ 320μA Output, 0 → 5 V dc Input, 1W, Surface Mount, +75°C Max Temp -25°C Min

Nº de Estoque RS: 123-8323Marca: XP PowerPart Number: AG30N-5
brand-logo
Ver tudo em Conversores DC-DC

Documentos Técnicos

Especificações

Output Voltage

3kV dc

Input Voltage Range

0 → 5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

320µA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±10%

Package

SMD

Isolation Voltage

500V

Length

28.70mm

Width

17.53mm

Series

AG

Maximum Temperature

+75°C

Minimum Temperature

-25°C

País de Origem

United States

Detalhes do produto

XP Power Isolated DC to High Voltage DC Converters A Series

The A Series power isolated DC to high voltage DC converters are ultra miniature. These converters are ideal for applications where minimal size and weight are required.

Standards

UL, RoHS

Isolated DC to High Voltage DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 5.189,59

R$ 5.189,59 Each (Sem VAT)

XP Power AG DC-DC Converter, 3kV dc/ 320μA Output, 0 → 5 V dc Input, 1W, Surface Mount, +75°C Max Temp -25°C Min

R$ 5.189,59

R$ 5.189,59 Each (Sem VAT)

XP Power AG DC-DC Converter, 3kV dc/ 320μA Output, 0 → 5 V dc Input, 1W, Surface Mount, +75°C Max Temp -25°C Min
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 5.189,59
5 - 9R$ 5.111,59
10 - 24R$ 5.028,29
25 - 49R$ 4.940,41
50+R$ 4.848,06

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Output Voltage

3kV dc

Input Voltage Range

0 → 5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

320µA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±10%

Package

SMD

Isolation Voltage

500V

Length

28.70mm

Width

17.53mm

Series

AG

Maximum Temperature

+75°C

Minimum Temperature

-25°C

País de Origem

United States

Detalhes do produto

XP Power Isolated DC to High Voltage DC Converters A Series

The A Series power isolated DC to high voltage DC converters are ultra miniature. These converters are ideal for applications where minimal size and weight are required.

Standards

UL, RoHS

Isolated DC to High Voltage DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more