Documentos Técnicos
Especificações
Brand
XP PowerAdapter Type
Power Brick Adapter
Plug Type
C14
Output Voltage
15V dc
Input Voltage
80 → 264V ac
Output Current
Maximum of 8A
Maximum Temperature
+60°C
Output Connector
4 Way DC Connector
Input Connector
C14
Number of Outputs
1
Power Rating
120W
Cable Length
900mm
Medical Approved
Yes
MTBF
300kh
Energy Efficiency Level
VI
Load Regulation
±5%
Length
175.9mm
Series
ALM120
Line Regulation Range
±0.5%
Width
68mm
Depth
38mm
Minimum Temperature
0°C
País de Origem
Vietnam
R$ 1.755,53
R$ 1.755,53 Each (Sem VAT)
1
R$ 1.755,53
R$ 1.755,53 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
XP PowerAdapter Type
Power Brick Adapter
Plug Type
C14
Output Voltage
15V dc
Input Voltage
80 → 264V ac
Output Current
Maximum of 8A
Maximum Temperature
+60°C
Output Connector
4 Way DC Connector
Input Connector
C14
Number of Outputs
1
Power Rating
120W
Cable Length
900mm
Medical Approved
Yes
MTBF
300kh
Energy Efficiency Level
VI
Load Regulation
±5%
Length
175.9mm
Series
ALM120
Line Regulation Range
±0.5%
Width
68mm
Depth
38mm
Minimum Temperature
0°C
País de Origem
Vietnam