Documentos Técnicos
Especificações
Brand
XP PowerOutput Voltage
1.2kV
Input Voltage Range
11.5 → 15.5 V dc
Power Rating
1W
Input Voltage Nominal
12 V dc
Output Current
800µA
Mounting Type
PCB Mount
Isolated
No
Number of Outputs
1
Width
27.94mm
Length
44.45mm
Series
CA
Load Regulation
0.00005
Minimum Temperature
-10°C
Maximum Temperature
+50°C
País de Origem
United States
Detalhes do produto
XP Power DC-High Voltage DC Non Isolated Coverters CA Series
Fully programmable, precise regulation, CA series converters. CA series are high performing, high-voltage power supply products with low noise levels.
Standards
UL 1950, RoHS
XP POWER DC - High Voltage DC Non Isolated Converters
R$ 6.347,57
R$ 6.347,57 Each (Sem VAT)
1
R$ 6.347,57
R$ 6.347,57 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 6.347,57 |
5 - 9 | R$ 6.252,14 |
10 - 24 | R$ 6.150,08 |
25 - 49 | R$ 6.043,00 |
50+ | R$ 5.929,45 |
Documentos Técnicos
Especificações
Brand
XP PowerOutput Voltage
1.2kV
Input Voltage Range
11.5 → 15.5 V dc
Power Rating
1W
Input Voltage Nominal
12 V dc
Output Current
800µA
Mounting Type
PCB Mount
Isolated
No
Number of Outputs
1
Width
27.94mm
Length
44.45mm
Series
CA
Load Regulation
0.00005
Minimum Temperature
-10°C
Maximum Temperature
+50°C
País de Origem
United States
Detalhes do produto
XP Power DC-High Voltage DC Non Isolated Coverters CA Series
Fully programmable, precise regulation, CA series converters. CA series are high performing, high-voltage power supply products with low noise levels.
Standards
UL 1950, RoHS