XP Power E Series DC-DC Converter, 3kV/ 1mA Output, 0 → 15 V dc Input, 3W, Through Hole, +60°C Max Temp -10°C

Nº de Estoque RS: 136-0463Marca: XP PowerPart Number: E30Distrelec Article No.: 30241430
brand-logo
Ver tudo em Conversores DC-DC

Documentos Técnicos

Especificações

Output Voltage

3kV

Input Voltage Range

0 → 15 V dc

Power Rating

3W

Input Voltage Nominal

15 V dc

Output Current

1mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

3.5kV

Width

38.1mm

Depth

21.6mm

Length

63.5mm

Series

E Series

Minimum Temperature

-10°C

Maximum Temperature

+60°C

Detalhes do produto

XP Power Isolated DC to High Voltage DC Converters E Series

From XP Power, a range of 3 W isolated DC to HV DC converters. The E series are small in construction making them ideal for applications where space is limited. These versatile lightweight power supplies are available with various output voltages to accommodate a wide range of applications

Isolated DC to High Voltage DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 5.373,26

R$ 5.373,26 Each (Sem VAT)

XP Power E Series DC-DC Converter, 3kV/ 1mA Output, 0 → 15 V dc Input, 3W, Through Hole, +60°C Max Temp -10°C

R$ 5.373,26

R$ 5.373,26 Each (Sem VAT)

XP Power E Series DC-DC Converter, 3kV/ 1mA Output, 0 → 15 V dc Input, 3W, Through Hole, +60°C Max Temp -10°C
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 5.373,26
5 - 9R$ 5.292,35
10 - 24R$ 5.206,55
25 - 49R$ 5.115,76
50+R$ 5.020,02

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Output Voltage

3kV

Input Voltage Range

0 → 15 V dc

Power Rating

3W

Input Voltage Nominal

15 V dc

Output Current

1mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

3.5kV

Width

38.1mm

Depth

21.6mm

Length

63.5mm

Series

E Series

Minimum Temperature

-10°C

Maximum Temperature

+60°C

Detalhes do produto

XP Power Isolated DC to High Voltage DC Converters E Series

From XP Power, a range of 3 W isolated DC to HV DC converters. The E series are small in construction making them ideal for applications where space is limited. These versatile lightweight power supplies are available with various output voltages to accommodate a wide range of applications

Isolated DC to High Voltage DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more