Documentos Técnicos
Especificações
Brand
XP PowerOutput Voltage
4kV
Input Voltage Range
0 → 15 V dc
Power Rating
10W
Input Voltage Nominal
15 V dc
Output Current
2.5mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Isolation Voltage
3.5kV
Width
43.2mm
Depth
21.6mm
Length
71.1mm
Series
F Series
Minimum Temperature
-10°C
Maximum Temperature
+70°C
Detalhes do produto
XP Power Isolated DC to High Voltage DC Converters F Series
From XP Power, a range of 10 W isolated DC to HV DC converters. The F series are robust in construction making them ideal for applications in harsher environments. These versatile power supplies are available with various output voltages to accommodate a wide range of applications.
Isolated DC to High Voltage DC Converters
R$ 4.607,59
R$ 4.607,59 Each (Sem VAT)
1
R$ 4.607,59
R$ 4.607,59 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 4.607,59 |
5 - 9 | R$ 4.538,21 |
10 - 24 | R$ 4.464,08 |
25 - 49 | R$ 4.386,23 |
50+ | R$ 4.304,16 |
Documentos Técnicos
Especificações
Brand
XP PowerOutput Voltage
4kV
Input Voltage Range
0 → 15 V dc
Power Rating
10W
Input Voltage Nominal
15 V dc
Output Current
2.5mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Isolation Voltage
3.5kV
Width
43.2mm
Depth
21.6mm
Length
71.1mm
Series
F Series
Minimum Temperature
-10°C
Maximum Temperature
+70°C
Detalhes do produto
XP Power Isolated DC to High Voltage DC Converters F Series
From XP Power, a range of 10 W isolated DC to HV DC converters. The F series are robust in construction making them ideal for applications in harsher environments. These versatile power supplies are available with various output voltages to accommodate a wide range of applications.