XP Power G Series DC-DC Converter, 100V dc/ 15mA Output, 0 → 12 V dc Input, 1.5W, Through Hole, +60°C Max Temp

Nº de Estoque RS: 136-0446Marca: XP PowerPart Number: G01
brand-logo
Ver tudo em Conversores DC-DC

Documentos Técnicos

Especificações

Output Voltage

100V dc

Input Voltage Range

0 → 12 V dc

Power Rating

1.5W

Input Voltage Nominal

12 V dc

Output Current

15mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

3.5kV

Length

38.1mm

Width

38.1mm

Depth

16mm

Series

G Series

Load Regulation

0.1

Minimum Temperature

-10°C

Maximum Temperature

+60°C

Detalhes do produto

XP Power Isolated DC to High Voltage DC Converters G Series

From XP Power, a range of 1.5 W isolated DC to HV DC converters. The G series are compact in size making them ideal for applications where space is limited. These versatile lightweight power supplies are available with various output voltages to accommodate a wide range of applications.

Isolated DC to High Voltage DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 2.547,47

R$ 2.547,47 Each (Sem VAT)

XP Power G Series DC-DC Converter, 100V dc/ 15mA Output, 0 → 12 V dc Input, 1.5W, Through Hole, +60°C Max Temp

R$ 2.547,47

R$ 2.547,47 Each (Sem VAT)

XP Power G Series DC-DC Converter, 100V dc/ 15mA Output, 0 → 12 V dc Input, 1.5W, Through Hole, +60°C Max Temp
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 2.547,47
5 - 9R$ 2.508,84
10 - 24R$ 2.468,16
25 - 49R$ 2.425,16
50+R$ 2.379,49

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Output Voltage

100V dc

Input Voltage Range

0 → 12 V dc

Power Rating

1.5W

Input Voltage Nominal

12 V dc

Output Current

15mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

3.5kV

Length

38.1mm

Width

38.1mm

Depth

16mm

Series

G Series

Load Regulation

0.1

Minimum Temperature

-10°C

Maximum Temperature

+60°C

Detalhes do produto

XP Power Isolated DC to High Voltage DC Converters G Series

From XP Power, a range of 1.5 W isolated DC to HV DC converters. The G series are compact in size making them ideal for applications where space is limited. These versatile lightweight power supplies are available with various output voltages to accommodate a wide range of applications.

Isolated DC to High Voltage DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more